Part Details for 2N5140 by Fairchild Semiconductor Corporation
Overview of 2N5140 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 23 |
|
$4.4800 / $8.9600 | Buy Now |
|
Quest Components | 28 |
|
$4.8000 / $7.2000 | Buy Now | |
|
Quest Components | 18 |
|
$6.0000 / $12.0000 | Buy Now |
Part Details for 2N5140
2N5140 CAD Models
2N5140 Part Data Attributes
|
2N5140
Fairchild Semiconductor Corporation
Buy Now
|
Compare Parts:
2N5140
Fairchild Semiconductor Corporation
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 400 MHz |
Alternate Parts for 2N5140
This table gives cross-reference parts and alternative options found for 2N5140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5140 | TRANSISTOR,BJT,PNP,5V V(BR)CEO,50MA I(C),TO-106 | National Semiconductor Corporation | 2N5140 vs 2N5140 |