There are no models available for this part yet.
Overview of 2N5115 by Crimson Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for 2N5115 by Crimson Semiconductor Inc
Part Data Attributes for 2N5115 by Crimson Semiconductor Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CRIMSON SEMICONDUCTOR INC
|
Package Description
|
TO-18, 3 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
FET Technology
|
JUNCTION
|
JEDEC-95 Code
|
TO-18
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
DEPLETION MODE
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Element Material
|
SILICON
|
Alternate Parts for 2N5115
This table gives cross-reference parts and alternative options found for 2N5115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5115 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Advanced Semiconductor Inc | 2N5115 vs 2N5115 |
2N5115 | 2N5115, | New England Semiconductor | 2N5115 vs 2N5115 |
2N5115 | Small Signal Field-Effect Transistor, P-Channel, Junction FET | Harris Semiconductor | 2N5115 vs 2N5115 |
JAN2N5115 | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | 2N5115 vs JAN2N5115 |
JAN2N5115 | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, SIMILAR TO TO-18, 3 PIN | Harris Semiconductor | 2N5115 vs JAN2N5115 |
2N5115 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Space Power Electronics Inc | 2N5115 vs 2N5115 |
JANTX2N5115 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18, | Solitron Devices Inc | 2N5115 vs JANTX2N5115 |
2N5115 | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA | Microchip Technology Inc | 2N5115 vs 2N5115 |
2N5115E3 | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, ROHS COMPLIANT, TO-18, 3 PIN | Microsemi Corporation | 2N5115 vs 2N5115E3 |
JANTX2N5115 | 30V, P-CHANNEL, Si, SMALL SIGNAL, JFET, SIMILAR TO TO-18, 3 PIN | Intersil Corporation | 2N5115 vs JANTX2N5115 |
Related Parts for 2N5115
-
2N5115E3Small Signal Field-Effect Transistors
-
IRF610PBFPower Field-Effect Transistors
-
MPC5554MVR132Microcontrollers
-
BAQ134-GS08Rectifier Diodes
-
LLS2D471MELZFixed Capacitors
-
MC33063AP1GSwitching Regulator or Controllers
-
236Fixed Resistors
-
2N3506Small Signal Bipolar Transistors
-
LM101AHOperational Amplifiers