There are no models available for this part yet.
Overview of 2N5087TA_NL by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2N5087TA_NL by Fairchild Semiconductor Corporation
Part Data Attributes for 2N5087TA_NL by Fairchild Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
TO-92
|
Package Description
|
CYLINDRICAL, O-PBCY-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOW NOISE
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
250
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
40 MHz
|
Alternate Parts for 2N5087TA_NL
This table gives cross-reference parts and alternative options found for 2N5087TA_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5087TA_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5087-STYLE-A | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Allegro MicroSystems LLC | 2N5087TA_NL vs 2N5087-STYLE-A |
2N5087-J35Z | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N5087TA_NL vs 2N5087-J35Z |
2N5087/D75Z-J60Z | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N5087TA_NL vs 2N5087/D75Z-J60Z |
2N5087/D26Z-J18Z | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N5087TA_NL vs 2N5087/D26Z-J18Z |
2N5087/D74Z-J61Z | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N5087TA_NL vs 2N5087/D74Z-J61Z |
2N5087/D26Z-J05Z | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N5087TA_NL vs 2N5087/D26Z-J05Z |
2N5087/D75Z | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | 2N5087TA_NL vs 2N5087/D75Z |
2N5087/D74Z-J60Z | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N5087TA_NL vs 2N5087/D74Z-J60Z |
2N5087/D75Z-J35Z | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N5087TA_NL vs 2N5087/D75Z-J35Z |
MMBT5087S62Z | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Fairchild Semiconductor Corporation | 2N5087TA_NL vs MMBT5087S62Z |