Transistors
2N5086TF
Fairchild Semiconductor Corporation
Description: Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN

Overview of 2N5086TF by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N5086TF by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5086TF by Fairchild Semiconductor Corporation

2N5086TF
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-92
Package Description
TO-92, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
150
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.35 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
40 MHz
Want to compare parts?
  1. 2N5086TF
    Fairchild Semiconductor Corporation
    Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN
    VS

Alternate Parts for 2N5086TF

This table gives cross-reference parts and alternative options found for 2N5086TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5086TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5086 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Allegro MicroSystems LLC 2N5086TF vs 2N5086
2N5086TA Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N5086TF vs 2N5086TA
2N5086STOB Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N5086TF vs 2N5086STOB
2N5086 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N5086TF vs 2N5086
2N5086STZ Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N5086TF vs 2N5086STZ
2N5086L Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Diodes Incorporated 2N5086TF vs 2N5086L
2N5086BU Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N5086TF vs 2N5086BU
2N5086 Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHM Semiconductor 2N5086TF vs 2N5086
2N5086 Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN Central Semiconductor Corp 2N5086TF vs 2N5086
2N5086 Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Crimson Semiconductor Inc 2N5086TF vs 2N5086
Part Number Description Manufacturer Compare
2N5086TA Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N5086TF vs 2N5086TA
2N5086TRELEADFREE Small Signal Bipolar Transistor, 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Central Semiconductor Corp 2N5086TF vs 2N5086TRELEADFREE
2N5086 Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHM Semiconductor 2N5086TF vs 2N5086
2N5086STOA Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Diodes Incorporated 2N5086TF vs 2N5086STOA
2N5086STOB Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Diodes Incorporated 2N5086TF vs 2N5086STOB
2N5086BU Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N5086TF vs 2N5086BU
2N5086L Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Diodes Incorporated 2N5086TF vs 2N5086L
2N5086 Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Micro Electronics Ltd 2N5086TF vs 2N5086
2N5086 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Allegro MicroSystems LLC 2N5086TF vs 2N5086
2N5086 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 onsemi 2N5086TF vs 2N5086

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5086TF by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5086TF by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 2N5086TF would you like to use for your alert(s)?
  • Please alert me when 2N5086TF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5086TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5086TF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5086TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5086TF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5086TF by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: