Part Details for 2N5064APPLEADFREE by Central Semiconductor Corp
Overview of 2N5064APPLEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5064APPLEADFREE
2N5064APPLEADFREE CAD Models
2N5064APPLEADFREE Part Data Attributes
|
2N5064APPLEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N5064APPLEADFREE
Central Semiconductor Corp
Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(RRM), 1 Element, TO-92,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for 2N5064APPLEADFREE
This table gives cross-reference parts and alternative options found for 2N5064APPLEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5064APPLEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5064TRD | Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(RRM), 1 Element, TO-92 | Central Semiconductor Corp | 2N5064APPLEADFREE vs 2N5064TRD |
P0102BA1AA3 | 0.8A, 200V, SCR, TO-92 | STMicroelectronics | 2N5064APPLEADFREE vs P0102BA1AA3 |
2N5064-5 | 0.8A, 200V, SCR, TO-226AA | Motorola Mobility LLC | 2N5064APPLEADFREE vs 2N5064-5 |
2N5064TRA | Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(RRM), 1 Element, TO-92 | Central Semiconductor Corp | 2N5064APPLEADFREE vs 2N5064TRA |
2N5064RLRAG | Silicon Controlled Rectifier - SCR, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | 2N5064APPLEADFREE vs 2N5064RLRAG |
2N5064RLRA | 0.8A, 200V, SCR, TO-92, PLASTIC, CASE 29-11, TO-226AA, 3 PIN | onsemi | 2N5064APPLEADFREE vs 2N5064RLRA |
2N5064G | Silicon Controlled Rectifier - SCR, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | 2N5064APPLEADFREE vs 2N5064G |
2N5064-18 | 0.8A, 200V, SCR, TO-226AA | Motorola Mobility LLC | 2N5064APPLEADFREE vs 2N5064-18 |
2N5064APP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(RRM), 1 Element, TO-92 | Central Semiconductor Corp | 2N5064APPLEADFREE vs 2N5064APP |
2N5064TRG | Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(RRM), 1 Element, TO-92 | Central Semiconductor Corp | 2N5064APPLEADFREE vs 2N5064TRG |