Part Details for 2N5038G by onsemi
Overview of 2N5038G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5038G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K5286
|
Newark | Bipolar Transistor, Npn, 90V To-204, Transistor Polarity:Npn, Collector Emitter Voltage Max:90V, Continuous Collector Current:20A, Power Dissipation:140W, Transistor Mounting:Through Hole, No. Of Pins:2Pins, Transition Frequency:- Rohs Compliant: Yes |Onsemi 2N5038G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3400 / $8.2900 | Buy Now |
DISTI #
82Y7707
|
Newark | Transistor, Bipol, Npn, 90V, To-204-2, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:90V, Transition Frequency Ft:-, Power Dissipation Pd:140W, Dc Collector Current:20A, Dc Current Gain Hfe:20Hfe, Transistor Case Rohs Compliant: Yes |Onsemi 2N5038G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.1600 / $11.3600 | Buy Now |
DISTI #
2N5038GOS-ND
|
DigiKey | TRANS NPN 90V 20A TO204 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
688 In Stock |
|
$6.1947 / $10.9200 | Buy Now |
DISTI #
2N5038G
|
Avnet Americas | Transistor GP BJT NPN 90V 20A 2-Pin TO-3 Tray - Trays (Alt: 2N5038G) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 136 Factory Stock |
|
$5.6336 / $6.7239 | Buy Now |
DISTI #
863-2N5038G
|
Mouser Electronics | Bipolar Transistors - BJT 20A 90V 140W NPN RoHS: Compliant | 577 |
|
$6.1900 / $10.9200 | Buy Now |
DISTI #
V79:2366_26241149
|
Arrow Electronics | Trans GP BJT NPN 90V 20A 140000mW 3-Pin(2+Tab) TO-3 Tray Min Qty: 100 Package Multiple: 100 Date Code: 1834 | Americas - 1 |
|
$4.8890 | Buy Now |
|
Future Electronics | 2N Series 90 V 20 A Screw Mount NPN Silicon Transistor - TO-204AA RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tray | 0Tray |
|
$6.4200 / $6.7000 | Buy Now |
|
Rochester Electronics | 2N5038 - Power Bipolar Transistor, 20A, 90V, NPN, TO-204AA, Metal, 2 Pin RoHS: Compliant Status: Active Min Qty: 1 | 909 |
|
$5.6300 / $6.6300 | Buy Now |
DISTI #
2N5038G
|
Avnet Americas | Transistor GP BJT NPN 90V 20A 2-Pin TO-3 Tray - Trays (Alt: 2N5038G) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 136 Factory Stock |
|
$5.6336 / $6.7239 | Buy Now |
|
Ameya Holding Limited | Min Qty: 100 | 100 |
|
$9.0086 / $9.5744 | Buy Now |
Part Details for 2N5038G
2N5038G CAD Models
2N5038G Part Data Attributes:
|
2N5038G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N5038G
onsemi
NPN Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-204 (TO-3) | |
Package Description | LEAD FREE, CASE-1-07, TO-3, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 1-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 43 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 90 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 140 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for 2N5038G
This table gives cross-reference parts and alternative options found for 2N5038G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5038G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5038 | Power Bipolar Transistor, 20A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Mospec Semiconductor Corp | 2N5038G vs 2N5038 |
2N5038 | Power Bipolar Transistor, 20A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Spectrum Control | 2N5038G vs 2N5038 |
2N5038PBFREE | Power Bipolar Transistor, | Central Semiconductor Corp | 2N5038G vs 2N5038PBFREE |