Part Details for 2N491A by Swampscott Electronics Co Inc
Overview of 2N491A by Swampscott Electronics Co Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 2N491A
2N491A CAD Models
2N491A Part Data Attributes
|
2N491A
Swampscott Electronics Co Inc
Buy Now
|
Compare Parts:
2N491A
Swampscott Electronics Co Inc
Unijunction Transistor, 12uA I(P)
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SWAMPSCOTT ELECTRONICS CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Emitter Current-Max | 70 mA | |
Inter-base Voltage-Max | 65 V | |
Intrinsic Stand-off Ratio-Max | 0.68 | |
Intrinsic Stand-off Ratio-Min | 0.56 | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -65 °C | |
Peak Point Current-Max | 12 mA | |
Power Dissipation-Max (Abs) | 0.45 W | |
Static Inter-base Res-Max | 6.8 kΩ | |
Static Inter-base Res-Min | 4.7 kΩ | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Valley Point Current-Min | 8 mA |