Part Details for 2N4911XSMD05-JQR-A by TT Electronics Resistors
Overview of 2N4911XSMD05-JQR-A by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for 2N4911XSMD05-JQR-A
2N4911XSMD05-JQR-A CAD Models
2N4911XSMD05-JQR-A Part Data Attributes
|
2N4911XSMD05-JQR-A
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N4911XSMD05-JQR-A
TT Electronics Resistors
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AA, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETICALLY SEALED, CERAMIC, SMD0.5, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETICALLY SEALED, CERAMIC, SMD0.5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-276AA | |
JESD-30 Code | R-CBCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for 2N4911XSMD05-JQR-A
This table gives cross-reference parts and alternative options found for 2N4911XSMD05-JQR-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4911XSMD05-JQR-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4911XSMD05-JQR-B | 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-276AA, HERMETICALLY SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N4911XSMD05-JQR-A vs 2N4911XSMD05-JQR-B |
2N4911XSMD05-JQR-A | 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-276AA, HERMETICALLY SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N4911XSMD05-JQR-A vs 2N4911XSMD05-JQR-A |
2N4911XSMD05-JQR-BR4 | 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-276AA, HERMETICALLY SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N4911XSMD05-JQR-A vs 2N4911XSMD05-JQR-BR4 |
2N4911XSMD05-JQR | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AA, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETICALLY SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Resistors | 2N4911XSMD05-JQR-A vs 2N4911XSMD05-JQR |
2N4911XSMD05-JQR-B | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AA, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETICALLY SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Resistors | 2N4911XSMD05-JQR-A vs 2N4911XSMD05-JQR-B |
2N4911XSMD05-JQR-AR4 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AA, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETICALLY SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Resistors | 2N4911XSMD05-JQR-A vs 2N4911XSMD05-JQR-AR4 |
2N4911XSMD05-JQR-AR4 | 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-276AA, HERMETICALLY SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N4911XSMD05-JQR-A vs 2N4911XSMD05-JQR-AR4 |
2N4911XSMD05-JQR | 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-276AA, HERMETICALLY SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N4911XSMD05-JQR-A vs 2N4911XSMD05-JQR |
2N4911XSMD05 | 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-276AA, HERMETICALLY SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N4911XSMD05-JQR-A vs 2N4911XSMD05 |
2N4911XSMD05-JQR-BR4 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AA, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETICALLY SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Resistors | 2N4911XSMD05-JQR-A vs 2N4911XSMD05-JQR-BR4 |