Part Details for 2N4870 by General Electric Solid State
Overview of 2N4870 by General Electric Solid State
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Telecommunications
Part Details for 2N4870
2N4870 CAD Models
2N4870 Part Data Attributes:
|
2N4870
General Electric Solid State
Buy Now
Datasheet
|
Compare Parts:
2N4870
General Electric Solid State
Unijunction Transistor, 5uA I(P)
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL ELECTRIC SOLID STATE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Emitter Current-Max | 50 mA | |
Inter-base Voltage-Max | 35 V | |
Intrinsic Stand-off Ratio-Max | 0.75 | |
Intrinsic Stand-off Ratio-Min | 0.56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Peak Point Current-Max | 5 mA | |
Power Dissipation-Max (Abs) | 0.3 W | |
Static Inter-base Res-Max | 9.1 kΩ | |
Static Inter-base Res-Min | 4 kΩ | |
Surface Mount | NO | |
Valley Point Current-Min | 2 mA |