Part Details for 2N4861LEADFREE by Central Semiconductor Corp
Overview of 2N4861LEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4861LEADFREE
2N4861LEADFREE CAD Models
2N4861LEADFREE Part Data Attributes
|
2N4861LEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N4861LEADFREE
Central Semiconductor Corp
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 60 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 8 pF | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N4861LEADFREE
This table gives cross-reference parts and alternative options found for 2N4861LEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4861LEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N4861 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, SIMILAR TO TO-18, 3 PIN | Temic Semiconductors | 2N4861LEADFREE vs JAN2N4861 |
JANTXV2N4861 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, SIMILAR TO TO-18, 3 PIN | Temic Semiconductors | 2N4861LEADFREE vs JANTXV2N4861 |
MV2N4861 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA | Microchip Technology Inc | 2N4861LEADFREE vs MV2N4861 |
JANTX2N4861 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | 2N4861LEADFREE vs JANTX2N4861 |
JANTX2N4861 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, SIMILAR TO TO-18, 3 PIN | Harris Semiconductor | 2N4861LEADFREE vs JANTX2N4861 |
2N4861 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Micro Electronics Corporation | 2N4861LEADFREE vs 2N4861 |
JAN2N4861 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, HERMETIC SEALED, TO-18, 3 PIN | Vishay Intertechnologies | 2N4861LEADFREE vs JAN2N4861 |
2N4861 | Small Signal Field-Effect Transistor | Digitron Semiconductors | 2N4861LEADFREE vs 2N4861 |
JAN2N4861 | Small Signal Field-Effect Transistor, | VPT Components | 2N4861LEADFREE vs JAN2N4861 |
2N4861 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Space Power Electronics Inc | 2N4861LEADFREE vs 2N4861 |