2N4861
Description: 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-206AA

Overview of 2N4861 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N4861 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N4861 by Motorola Mobility LLC

2N4861
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
GATE
Configuration
SINGLE
DS Breakdown Voltage-Min
30 V
Drain-source On Resistance-Max
60 Ω
FET Technology
JUNCTION
Feedback Cap-Max (Crss)
8 pF
JEDEC-95 Code
TO-206AA
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
0.36 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 2N4861
    Motorola Mobility LLC
    30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-206AA
    VS

Alternate Parts for 2N4861

This table gives cross-reference parts and alternative options found for 2N4861. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4861, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N4861 Small Signal Field-Effect Transistor, N-Channel, Silicon, Junction FET, METAL PACKAGE Allegro MicroSystems LLC 2N4861 vs 2N4861
2N4861A Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-18, Central Semiconductor Corp 2N4861 vs 2N4861A
2N4861A 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-206AA Motorola Mobility LLC 2N4861 vs 2N4861A
2N4861E3 Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA Microchip Technology Inc 2N4861 vs 2N4861E3
2N4861HR Small Signal Field-Effect Transistor Digitron Semiconductors 2N4861 vs 2N4861HR
JANTX2N4861 Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-18, SIMILAR TO TO-18, 3 PIN Solitron Devices Inc 2N4861 vs JANTX2N4861
2N4861A Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, Solitron Devices Inc 2N4861 vs 2N4861A
2N4861 Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA Motorola Semiconductor Products 2N4861 vs 2N4861
2N4861-PBF Small Signal Field-Effect Transistor Digitron Semiconductors 2N4861 vs 2N4861-PBF
2N4861ALEADFREE Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-18, Central Semiconductor Corp 2N4861 vs 2N4861ALEADFREE
Part Number Description Manufacturer Compare
2N4861 Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN Space Power Electronics Inc 2N4861 vs 2N4861
2N4861A Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-18, Central Semiconductor Corp 2N4861 vs 2N4861A
JAN2N4861 Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, SIMILAR TO TO-18, 3 PIN Harris Semiconductor 2N4861 vs JAN2N4861
2N4861A 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-206AA Motorola Mobility LLC 2N4861 vs 2N4861A
2N4861A Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN Micro Electronics Corporation 2N4861 vs 2N4861A
2N4861 Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA Microchip Technology Inc 2N4861 vs 2N4861
JANS2N4861 Small Signal Field-Effect Transistor, VPT Components 2N4861 vs JANS2N4861
JANTX2N4861 Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AA, TO-18, 3 PIN Microsemi Corporation 2N4861 vs JANTX2N4861
JAN2N4861 Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AA, TO-18, 3 PIN Microsemi Corporation 2N4861 vs JAN2N4861
JANTXV2N4861 Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, SIMILAR TO TO-18, 3 PIN Temic Semiconductors 2N4861 vs JANTXV2N4861

Related Parts for 2N4861

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N4861 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N4861 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 2N4861 would you like to use for your alert(s)?
  • Please alert me when 2N4861 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N4861 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N4861 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N4861 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N4861.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N4861 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: