Part Details for 2N4852 by New Jersey Semiconductor Products Inc
Overview of 2N4852 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N4852
2N4852 CAD Models
2N4852 Part Data Attributes:
|
2N4852
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N4852
New Jersey Semiconductor Products Inc
PN SILICON UNIJUNCTION TRANSISTOR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Emitter Current-Max | 50 mA | |
Inter-base Voltage-Max | 35 V | |
Intrinsic Stand-off Ratio-Max | 0.85 | |
Intrinsic Stand-off Ratio-Min | 0.7 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Peak Point Current-Max | 1 mA | |
Static Inter-base Res-Max | 9.1 kΩ | |
Static Inter-base Res-Min | 4.7 kΩ | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transistor Element Material | SILICON | |
Valley Point Current-Min | 2 mA |