Part Details for 2N457A by Advanced Semiconductor Inc
Overview of 2N457A by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N457A
2N457A CAD Models
2N457A Part Data Attributes
|
2N457A
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N457A
Advanced Semiconductor Inc
Power Bipolar Transistor, 7A I(C), 30V V(BR)CEO, 1-Element, PNP, Germanium, TO-3, Metal, 2 Pin, TO-3, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | TO-204AA | |
Package Description | TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | GERMANIUM | |
Transition Frequency-Nom (fT) | 0.2 MHz |
Alternate Parts for 2N457A
This table gives cross-reference parts and alternative options found for 2N457A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N457A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N457A | Power Bipolar Transistor, 7A I(C), 30V V(BR)CEO, 1-Element, PNP, Germanium, TO-3, Metal, 2 Pin, TO-3, 2 PIN | GPD Optoelectronics Corp | 2N457A vs 2N457A |
2N457A | Power Bipolar Transistor, 7A I(C), 30V V(BR)CEO, 1-Element, PNP, Germanium, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Central Semiconductor Corp | 2N457A vs 2N457A |
2N457A | Power Bipolar Transistor, 7A I(C), 40V V(BR)CEO, 1-Element, PNP, Germanium, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Solitron Devices Inc | 2N457A vs 2N457A |
2N457A | Power Bipolar Transistor, 7A I(C), 60V V(BR)CEO, 1-Element, PNP, Germanium, TO-3, Metal, 2 Pin, TO-3, 3 PIN | Semitronics Corp | 2N457A vs 2N457A |
2N457A | Power Bipolar Transistor, 7A I(C), 30V V(BR)CEO, 1-Element, PNP, Germanium, TO-3, Metal, 2 Pin, TO-3, 2 PIN | International Devices Inc | 2N457A vs 2N457A |
2N457A | Power Bipolar Transistor, 7A I(C), 30V V(BR)CEO, 1-Element, PNP, Germanium, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Hi-Tron Semiconductor Corp | 2N457A vs 2N457A |
2N457A | Power Bipolar Transistor, 7A I(C), 30V V(BR)CEO, 1-Element, PNP, Germanium, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Semiconductor Technology Inc | 2N457A vs 2N457A |
2N457A | 7A, 40V, PNP, Ge, POWER TRANSISTOR, TO-3 | Texas Instruments | 2N457A vs 2N457A |