Datasheets
2N4416AC1C-JQRS.SS by:

Small Signal Field-Effect Transistor, 35V, 1-Element, N-Channel, Silicon, Junction FET, HERMETIC SEALED PACKAGE-3

Part Details for 2N4416AC1C-JQRS.SS by TT Electronics Resistors

Overview of 2N4416AC1C-JQRS.SS by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Audio and Video Systems Renewable Energy Electronic Manufacturing Automotive

Part Details for 2N4416AC1C-JQRS.SS

2N4416AC1C-JQRS.SS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N4416AC1C-JQRS.SS Part Data Attributes

2N4416AC1C-JQRS.SS TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
2N4416AC1C-JQRS.SS TT Electronics Resistors Small Signal Field-Effect Transistor, 35V, 1-Element, N-Channel, Silicon, Junction FET, HERMETIC SEALED PACKAGE-3
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description HERMETIC SEALED PACKAGE-3
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature HIGH RELIABILITY, LOW NOISE
Configuration SINGLE
DS Breakdown Voltage-Min 35 V
FET Technology JUNCTION
Feedback Cap-Max (Crss) 1.2 pF
JESD-30 Code R-XDSO-N3
Number of Elements 1
Number of Terminals 3
Operating Mode DEPLETION MODE
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES
Terminal Form NO LEAD
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N4416AC1C-JQRS.SS by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N4416AC1C-JQRS.SS by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of 2N4416AC1C-JQRS.SS would you like to use for your alert(s)?
  • Please alert me when 2N4416AC1C-JQRS.SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N4416AC1C-JQRS.SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N4416AC1C-JQRS.SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N4416AC1C-JQRS.SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N4416AC1C-JQRS.SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N4416AC1C-JQRS.SS by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: