Part Details for 2N4404 by Motorola Mobility LLC
Overview of 2N4404 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N4404
2N4404 CAD Models
2N4404 Part Data Attributes:
|
2N4404
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N4404
Motorola Mobility LLC
1A, 80V, PNP, Si, POWER TRANSISTOR, TO-39
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 8.75 W | |
Power Dissipation-Max (Abs) | 5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 210 ns | |
Turn-on Time-Max (ton) | 40 ns | |
VCEsat-Max | 0.5 V |
Alternate Parts for 2N4404
This table gives cross-reference parts and alternative options found for 2N4404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4404 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, Metal, 3 Pin | Motorola Semiconductor Products | 2N4404 vs 2N4404 |
2N4404 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, Metal, 3 Pin | Microsemi Corporation | 2N4404 vs 2N4404 |
2N4404 | Power Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, Metal, 3 Pin, | Crimson Semiconductor Inc | 2N4404 vs 2N4404 |