Datasheets
2N4403/D89Z by: Texas Instruments

600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92

Part Details for 2N4403/D89Z by Texas Instruments

Overview of 2N4403/D89Z by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for 2N4403/D89Z

2N4403/D89Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N4403/D89Z Part Data Attributes:

2N4403/D89Z Texas Instruments
Buy Now Datasheet
Compare Parts:
2N4403/D89Z Texas Instruments 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature HIGH SPEED SATURATED SWITCHING
Collector Current-Max (IC) 0.6 A
Collector-Base Capacitance-Max 8.5 pF
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 200 MHz
Turn-off Time-Max (toff) 255 ns
Turn-on Time-Max (ton) 35 ns
VCEsat-Max 0.4 V

Alternate Parts for 2N4403/D89Z

This table gives cross-reference parts and alternative options found for 2N4403/D89Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4403/D89Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N4403_J05Z Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE PACKAGE-3 Fairchild Semiconductor Corporation 2N4403/D89Z vs 2N4403_J05Z
2N4403-T92-K Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN Unisonic Technologies Co Ltd 2N4403/D89Z vs 2N4403-T92-K
2N4403RLRM 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN onsemi 2N4403/D89Z vs 2N4403RLRM
2N4403/D26Z-J22Z 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 Texas Instruments 2N4403/D89Z vs 2N4403/D26Z-J22Z
2N4403RLRA PNP Bipolar Transistor, TO-92 40 V, 0.6 A, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi 2N4403/D89Z vs 2N4403RLRA
2N4403-J22Z 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 Texas Instruments 2N4403/D89Z vs 2N4403-J22Z
2N4403TRD Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Central Semiconductor Corp 2N4403/D89Z vs 2N4403TRD
2N4403 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, PNP, Silicon, TO-92, TO-92, 3 PIN Space Power Electronics Inc 2N4403/D89Z vs 2N4403
2N4403 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, NEC Electronics America Inc 2N4403/D89Z vs 2N4403
2N4403-T92-B Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN Unisonic Technologies Co Ltd 2N4403/D89Z vs 2N4403-T92-B
Part Number Description Manufacturer Compare
2N4403D74Z Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Fairchild Semiconductor Corporation 2N4403/D89Z vs 2N4403D74Z
2N4403 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N4403/D89Z vs 2N4403
2N4403/D27Z-J25Z 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 Texas Instruments 2N4403/D89Z vs 2N4403/D27Z-J25Z
2N4403 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N4403/D89Z vs 2N4403
2N4403/D74Z-J61Z 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 Texas Instruments 2N4403/D89Z vs 2N4403/D74Z-J61Z
2N4403/D28Z-J25Z 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 Texas Instruments 2N4403/D89Z vs 2N4403/D28Z-J25Z
2N4403D26Z Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Fairchild Semiconductor Corporation 2N4403/D89Z vs 2N4403D26Z
2N4403/D89Z-J25Z 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 Texas Instruments 2N4403/D89Z vs 2N4403/D89Z-J25Z
2N4403RLRPG PNP Bipolar Transistor, TO-92 40 V, 0.6 A, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD onsemi 2N4403/D89Z vs 2N4403RLRPG
2N4403/D27Z-J14Z 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 Texas Instruments 2N4403/D89Z vs 2N4403/D27Z-J14Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N4403/D89Z by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N4403/D89Z by Texas Instruments

  • Please alert me when 2N4403/D89Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N4403/D89Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N4403/D89Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N4403/D89Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N4403/D89Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N4403/D89Z by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: