Part Details for 2N4402RLRA by Motorola Mobility LLC
Overview of 2N4402RLRA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N4402RLRA
2N4402RLRA CAD Models
2N4402RLRA Part Data Attributes
|
2N4402RLRA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N4402RLRA
Motorola Mobility LLC
600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1.5 W | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 0.75 V |
Alternate Parts for 2N4402RLRA
This table gives cross-reference parts and alternative options found for 2N4402RLRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4402RLRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSW14 | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226AE | Motorola Mobility LLC | 2N4402RLRA vs MPSW14 |
2SD666A | Small Signal Bipolar Transistor, 0.05A I(C), NPN | Hitachi Ltd | 2N4402RLRA vs 2SD666A |
2N3858A | Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Crimson Semiconductor Inc | 2N4402RLRA vs 2N3858A |
ITTA05 | Small Signal Bipolar Transistor, TO-92, | Surge Components Inc | 2N4402RLRA vs ITTA05 |
2SA720Q | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Continental Device India Ltd | 2N4402RLRA vs 2SA720Q |
BC261 | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, TO-18A, 3 PIN | Baneasa SA | 2N4402RLRA vs BC261 |
BC550BRL1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Motorola Semiconductor Products | 2N4402RLRA vs BC550BRL1 |
2SC2655-Y | TRANSISTOR 2000 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, 2-5J1A, TO-92MOD, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2N4402RLRA vs 2SC2655-Y |
KSC1845 | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4402RLRA vs KSC1845 |
2SD1207-AJ | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-226 | SANYO Electric Co Ltd | 2N4402RLRA vs 2SD1207-AJ |