Transistors
2N4402
Description: 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN

Overview of 2N4402 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for 2N4402 by Motorola Mobility LLC

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 45 269
  • 45 $0.1125
  • 135 $0.0563
$0.0563 / $0.1125 Buy Now

CAD Models for 2N4402 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N4402 by Motorola Mobility LLC

2N4402
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.75
Collector Current-Max (IC)
0.6 A
Collector-Base Capacitance-Max
8.5 pF
Collector-Emitter Voltage-Max
40 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
1.5 W
Power Dissipation-Max (Abs)
0.35 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
150 MHz
Turn-off Time-Max (toff)
255 ns
Turn-on Time-Max (ton)
35 ns
VCEsat-Max
0.75 V
Want to compare parts?
  1. 2N4402
    Motorola Mobility LLC
    600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN
    VS

Alternate Parts for 2N4402

This table gives cross-reference parts and alternative options found for 2N4402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N4402-T/R TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal NXP Semiconductors 2N4402 vs 2N4402-T/R
2N4402L Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N4402 vs 2N4402L
2N4402 TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal NXP Semiconductors 2N4402 vs 2N4402
2N4402TA Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE PACKAGE-3 Fairchild Semiconductor Corporation 2N4402 vs 2N4402TA
2N4402 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN onsemi 2N4402 vs 2N4402
2N4402TRE Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Central Semiconductor Corp 2N4402 vs 2N4402TRE
2N4402BU 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE PACKAGE-3 Rochester Electronics LLC 2N4402 vs 2N4402BU
2N4402D26Z Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 Fairchild Semiconductor Corporation 2N4402 vs 2N4402D26Z
2N4402STOB Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N4402 vs 2N4402STOB
2N4402 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Micro Electronics Ltd 2N4402 vs 2N4402
Part Number Description Manufacturer Compare
2N4402 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN Central Semiconductor Corp 2N4402 vs 2N4402
2N4402STOA Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N4402 vs 2N4402STOA
2N4402STZ Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Diodes Incorporated 2N4402 vs 2N4402STZ
2N4402 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, NEC Electronics America Inc 2N4402 vs 2N4402
2N4402-T/R TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal NXP Semiconductors 2N4402 vs 2N4402-T/R
2N4402 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N4402 vs 2N4402
2N4402STOB Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N4402 vs 2N4402STOB
2N4402 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN onsemi 2N4402 vs 2N4402
2N4402L Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N4402 vs 2N4402L
2N4402TA 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE PACKAGE-3 Rochester Electronics LLC 2N4402 vs 2N4402TA

Related Parts for 2N4402

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N4402 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N4402 by Motorola Mobility LLC

  • Please alert me when 2N4402 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N4402 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N4402 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N4402 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N4402.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N4402 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: