Part Details for 2N4401APM by Central Semiconductor Corp
Overview of 2N4401APM by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N4401APM
2N4401APM CAD Models
2N4401APM Part Data Attributes
|
2N4401APM
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N4401APM
Central Semiconductor Corp
Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 255 ns |
Alternate Parts for 2N4401APM
This table gives cross-reference parts and alternative options found for 2N4401APM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4401APM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3390 | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-98, TO-98, 3 PIN | Hi-Tron Semiconductor Corp | 2N4401APM vs 2N3390 |
2N5818 | Small Signal Bipolar Transistor, 0.75A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Corporation | 2N4401APM vs 2N5818 |
2N5810 | Small Signal Bipolar Transistor, 0.75A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92-18R, 3 PIN | Central Semiconductor Corp | 2N4401APM vs 2N5810 |
2N3390 | Transistor | Harris Semiconductor | 2N4401APM vs 2N3390 |
2N5816 | Small Signal Bipolar Transistor, 0.75A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Ltd | 2N4401APM vs 2N5816 |
2N3390 | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-98, TO-98, 3 PIN | Advanced Semiconductor Inc | 2N4401APM vs 2N3390 |
PN2222AAPM | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | 2N4401APM vs PN2222AAPM |
2N4401APP | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | 2N4401APM vs 2N4401APP |
2N3390 | 500mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | Rochester Electronics LLC | 2N4401APM vs 2N3390 |
2N3390 | Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Crimson Semiconductor Inc | 2N4401APM vs 2N3390 |