Part Details for 2N4355TIN/LEAD by Central Semiconductor Corp
Overview of 2N4355TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2N4355TIN/LEAD
2N4355TIN/LEAD CAD Models
2N4355TIN/LEAD Part Data Attributes
|
2N4355TIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N4355TIN/LEAD
Central Semiconductor Corp
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-31 | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 30 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JEDEC-95 Code | TO-105 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.35 W | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
Turn-off Time-Max (toff) | 400 ns | |
Turn-on Time-Max (ton) | 100 ns | |
VCEsat-Max | 1 V |