Part Details for 2N4351 by Motorola Mobility LLC
Overview of 2N4351 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Electronic Manufacturing
Communication and Networking
Automotive
Price & Stock for 2N4351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 139 |
|
$2.7177 / $6.2720 | Buy Now |
Part Details for 2N4351
2N4351 CAD Models
2N4351 Part Data Attributes
|
2N4351
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N4351
Motorola Mobility LLC
25V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-72, TO-72, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-72 | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 0.03 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.3 pF | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N4351
This table gives cross-reference parts and alternative options found for 2N4351. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4351, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4351 | Small Signal Field-Effect Transistor, 0.1A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72, HERMETIC SEALED PACKAGE-4 | Calogic Inc | 2N4351 vs 2N4351 |
2N4351 | 100mA, 25V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-72, TO-72, 4 PIN | Intersil Corporation | 2N4351 vs 2N4351 |
2N4351 | 25V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-72, TO-72, 4 PIN | onsemi | 2N4351 vs 2N4351 |