Part Details for 2N4233-JQR-AR1 by TT Electronics Resistors
Overview of 2N4233-JQR-AR1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4233-JQR-AR1
2N4233-JQR-AR1 CAD Models
2N4233-JQR-AR1 Part Data Attributes
|
2N4233-JQR-AR1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N4233-JQR-AR1
TT Electronics Resistors
Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-66, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for 2N4233-JQR-AR1
This table gives cross-reference parts and alternative options found for 2N4233-JQR-AR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4233-JQR-AR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4233 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, NPN, Silicon, TO-66, Metal, 2 Pin, METAL CAN-3 | Microsemi Corporation | 2N4233-JQR-AR1 vs 2N4233 |
2N4233 | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Central Semiconductor Corp | 2N4233-JQR-AR1 vs 2N4233 |
2N4233LEADFREE | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Central Semiconductor Corp | 2N4233-JQR-AR1 vs 2N4233LEADFREE |
2N4233 | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | General Diode Corp | 2N4233-JQR-AR1 vs 2N4233 |
2N4233 | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Hi-Tron Semiconductor Corp | 2N4233-JQR-AR1 vs 2N4233 |
2N4233R1 | 5A, 80V, NPN, Si, POWER TRANSISTOR, TO-66, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N4233-JQR-AR1 vs 2N4233R1 |
2N4233-JQR-BR1 | 5A, 80V, NPN, Si, POWER TRANSISTOR, TO-66, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N4233-JQR-AR1 vs 2N4233-JQR-BR1 |
2N4233-JQR-A | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | TT Electronics Resistors | 2N4233-JQR-AR1 vs 2N4233-JQR-A |
2N4233-JQR-AR1 | 5A, 80V, NPN, Si, POWER TRANSISTOR, TO-66, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N4233-JQR-AR1 vs 2N4233-JQR-AR1 |
2N4233-JQR | 5A, 80V, NPN, Si, POWER TRANSISTOR, TO-66, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N4233-JQR-AR1 vs 2N4233-JQR |