Part Details for 2N4209 by Central Semiconductor Corp
Overview of 2N4209 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N4209
2N4209 CAD Models
2N4209 Part Data Attributes
|
2N4209
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N4209
Central Semiconductor Corp
RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Silicon, PNP, TO-18,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 850 MHz | |
Turn-off Time-Max (toff) | 20 ns | |
VCEsat-Max | 0.18 V |
Alternate Parts for 2N4209
This table gives cross-reference parts and alternative options found for 2N4209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5771 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Silicon, PNP, TO-92, | Fairchild Semiconductor Corporation | 2N4209 vs 2N5771 |
2N5771 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, PNP, TO-92, TO-92, 3 PIN | International Devices Inc | 2N4209 vs 2N5771 |
2N5771D26Z | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Silicon, PNP, TO-92 | Fairchild Semiconductor Corporation | 2N4209 vs 2N5771D26Z |
2N5771TRELEADFREE | RF Small Signal Bipolar Transistor, 1-Element, Silicon, PNP, TO-92 | Central Semiconductor Corp | 2N4209 vs 2N5771TRELEADFREE |
2N5771TRE | RF Small Signal Bipolar Transistor, 1-Element, Silicon, PNP, TO-92 | Central Semiconductor Corp | 2N4209 vs 2N5771TRE |
2N3546 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Silicon, PNP, TO-18, | Central Semiconductor Corp | 2N4209 vs 2N3546 |
2N5771 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | 2N4209 vs 2N5771 |
2N3546LEADFREE | RF Small Signal Bipolar Transistor, 1-Element, Silicon, PNP, TO-18 | Central Semiconductor Corp | 2N4209 vs 2N3546LEADFREE |
2N4208 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, PNP, TO-18, | Crimson Semiconductor Inc | 2N4209 vs 2N4208 |
2N4207 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, PNP, TO-18 | Central Semiconductor Corp | 2N4209 vs 2N4207 |