Part Details for 2N4142 by Advanced Semiconductor Inc
Overview of 2N4142 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N4142
2N4142 CAD Models
2N4142 Part Data Attributes
|
2N4142
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N4142
Advanced Semiconductor Inc
Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 200 MHz |