2N4059
Description: Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92,

Overview of 2N4059 by Crimson Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N4059 by Crimson Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N4059 by Crimson Semiconductor Inc

2N4059
Crimson Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CRIMSON SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.1 A
Collector-Base Capacitance-Max
10 pF
Collector-Emitter Voltage-Max
30 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
45
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.62 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Want to compare parts?
  1. 2N4059
    Crimson Semiconductor Inc
    Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92,
    VS

Alternate Parts for 2N4059

This table gives cross-reference parts and alternative options found for 2N4059. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4059, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N4059 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 onsemi 2N4059 vs 2N4059
2N4059 30mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments 2N4059 vs 2N4059
2N4059 Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, PNP, Silicon, TO-92, PLASTIC, TO-92, 3 PIN Continental Device India Ltd 2N4059 vs 2N4059
2N4059 Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Micro Electronics Corporation 2N4059 vs 2N4059
Part Number Description Manufacturer Compare
2N717 Small Signal Bipolar Transistor, 40V V(BR)CEO, NPN, Silicon, TO-18, TO-18, 3 PIN Space Power Electronics Inc 2N4059 vs 2N717
PN5139LEADFREE Small Signal Bipolar Transistor, 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN Central Semiconductor Corp 2N4059 vs PN5139LEADFREE
BC378.MOD Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Resistors 2N4059 vs BC378.MOD
2N717 Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, Central Semiconductor Corp 2N4059 vs 2N717
BFT31.MOD Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, TO-18, 3 PIN TT Electronics Resistors 2N4059 vs BFT31.MOD
BSX96 Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 Micro Electronics Corporation 2N4059 vs BSX96
BC378G4 1000mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N4059 vs BC378G4
2SC1841-A 50mA, 120V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, SC-43B, 3 PIN Renesas Electronics Corporation 2N4059 vs 2SC1841-A
2N717 Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Raytheon Semiconductor 2N4059 vs 2N717
BC559A Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N4059 vs BC559A

Related Parts for 2N4059

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N4059 by Crimson Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N4059 by Crimson Semiconductor Inc

Select Manufacturer
Which Manufacturer of 2N4059 would you like to use for your alert(s)?
  • Please alert me when 2N4059 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N4059 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N4059 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N4059 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N4059.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N4059 by Crimson Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: