Part Details for 2N4044 by Dionics Inc
Overview of 2N4044 by Dionics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4044
2N4044 CAD Models
2N4044 Part Data Attributes
|
2N4044
Dionics Inc
Buy Now
Datasheet
|
Compare Parts:
2N4044
Dionics Inc
Small Signal Bipolar Transistor, 0.01A I(C), NPN,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIONICS-USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.01 A | |
DC Current Gain-Min (hFE) | 200 | |
JESD-609 Code | e0 | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 2N4044
This table gives cross-reference parts and alternative options found for 2N4044. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4044, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4044 | 10mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-78, TO-78, 8 PIN | Intersil Corporation | 2N4044 vs 2N4044 |
2N4044 | Small Signal Bipolar Transistor, 0.01A I(C), 60V V(BR)CEO, NPN, Silicon, TO-78, TO-78, 8 PIN | Space Power Electronics Inc | 2N4044 vs 2N4044 |
2N4044 | Small Signal Bipolar Transistor, 0.01A I(C), 60V V(BR)CEO, NPN, Silicon, TO-78, TO-78, 8 PIN | Advanced Semiconductor Inc | 2N4044 vs 2N4044 |