Transistors
2N4036
Description: 1000mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, METAL PACKAGE-3

Overview of 2N4036 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2N4036 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Quest Components Bipolar Junction Transistor, PNP Type, TO-39 81
  • 1 $1.2600
  • 21 $0.7560
  • 80 $0.6300
$0.6300 / $1.2600 Buy Now
Quest Components Bipolar Junction Transistor, PNP Type, TO-39 1
  • 1 $2.1000
$2.1000 Buy Now

CAD Models for 2N4036 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N4036 by STMicroelectronics

2N4036
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-39
Package Description
METAL PACKAGE-3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
STMicroelectronics
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
65 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
7 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
60 MHz
Turn-off Time-Max (toff)
700 ns
Turn-on Time-Max (ton)
110 ns
Want to compare parts?
  1. 2N4036
    STMicroelectronics
    1000mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, METAL PACKAGE-3
    VS

Alternate Parts for 2N4036

This table gives cross-reference parts and alternative options found for 2N4036. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4036, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N4036 Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN International Devices Inc 2N4036 vs 2N4036
2N4036 Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Solid State Devices Inc (SSDI) 2N4036 vs 2N4036
2N4036 Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Micro Electronics Corporation 2N4036 vs 2N4036
2N4036 Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Hi-Tron Semiconductor Corp 2N4036 vs 2N4036
2N4036 Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-205AD, 3 PIN Motorola Semiconductor Products 2N4036 vs 2N4036
2N4036 Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Electronic Transistors Corp 2N4036 vs 2N4036
2N4036 TRANSISTOR 1000 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, METAL PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors 2N4036 vs 2N4036
2N4036 Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 Continental Device India Ltd 2N4036 vs 2N4036
2N4036 Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN General Diode Corp 2N4036 vs 2N4036
2N4036 Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Raytheon Semiconductor 2N4036 vs 2N4036
Part Number Description Manufacturer Compare
2N4036 Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN General Diode Corp 2N4036 vs 2N4036
2N4036 Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Micro Electronics Corporation 2N4036 vs 2N4036
2N4036 Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-205AD, 3 PIN Motorola Semiconductor Products 2N4036 vs 2N4036
2N4036 Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Solid State Devices Inc (SSDI) 2N4036 vs 2N4036
2N4036 Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Raytheon Semiconductor 2N4036 vs 2N4036
2N4036 TRANSISTOR 1000 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, METAL PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors 2N4036 vs 2N4036
2N4036 Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Electronic Transistors Corp 2N4036 vs 2N4036
2N4036 Small Signal Bipolar Transistor, 1A I(C), 2V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Advanced Semiconductor Inc 2N4036 vs 2N4036
2N4036 Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN International Devices Inc 2N4036 vs 2N4036
2N4036 Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 Zetex / Diodes Inc 2N4036 vs 2N4036

Related Parts for 2N4036

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N4036 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N4036 by STMicroelectronics

  • Please alert me when 2N4036 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N4036 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N4036 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N4036 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N4036.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N4036 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: