2N3994
Description: Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-72,

Overview of 2N3994 by Solitron Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N3994 by Solitron Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N3994 by Solitron Devices Inc

2N3994
Solitron Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SOLITRON DEVICES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
FET Technology
JUNCTION
JEDEC-95 Code
TO-72
JESD-30 Code
O-MBCY-W4
Number of Elements
1
Number of Terminals
4
Operating Mode
DEPLETION MODE
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
0.3 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 2N3994
    Solitron Devices Inc
    Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-72,
    VS

Alternate Parts for 2N3994

This table gives cross-reference parts and alternative options found for 2N3994. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3994, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N3994 TRANSISTOR,JFET,P-CHANNEL,25V V(BR)DSS,2MA I(DSS),TO-72 National Semiconductor Corporation 2N3994 vs 2N3994
2N3994 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-72 InterFET Corporation 2N3994 vs 2N3994
Part Number Description Manufacturer Compare
P1087/D26Z P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Texas Instruments 2N3994 vs P1087/D26Z
2N2498 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-5, Solitron Devices Inc 2N3994 vs 2N2498
MMBF5116 P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB Texas Instruments 2N3994 vs MMBF5116
2N5020 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18, Central Semiconductor Corp 2N3994 vs 2N5020
TMPFJ177LO Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-236AB Allegro MicroSystems LLC 2N3994 vs TMPFJ177LO
2N3994 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-72 InterFET Corporation 2N3994 vs 2N3994
2N2386 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-5, TO-5, 3 PIN Central Semiconductor Corp 2N3994 vs 2N2386
PMBFJ176 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET YAGEO Corporation 2N3994 vs PMBFJ176
933908920215 30V, P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3 NXP Semiconductors 2N3994 vs 933908920215
PN4360LEADFREE Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, Central Semiconductor Corp 2N3994 vs PN4360LEADFREE

Related Parts for 2N3994

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3994 by Solitron Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3994 by Solitron Devices Inc

  • Please alert me when 2N3994 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N3994 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3994 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N3994 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3994.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3994 by Solitron Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: