Part Details for 2N3933 by Continental Device India Ltd
Overview of 2N3933 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N3933
2N3933 CAD Models
2N3933 Part Data Attributes:
|
2N3933
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
2N3933
Continental Device India Ltd
RF Small Signal Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, TO-72
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector-Base Capacitance-Max | 0.55 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 750 MHz |
Alternate Parts for 2N3933
This table gives cross-reference parts and alternative options found for 2N3933. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3933, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC2756 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, SOT-23, 3 PIN | Samsung Semiconductor | 2N3933 vs KSC2756 |
2SC4184 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, | NEC Electronics America Inc | 2N3933 vs 2SC4184 |
2SC3841-T2B | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SC-59, 3 PIN | NEC Electronics Group | 2N3933 vs 2SC3841-T2B |
2N6304 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72 | Motorola Semiconductor Products | 2N3933 vs 2N6304 |
2N3570 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, L Band, Silicon, NPN, TO-72, TO-72, 4 PIN | Advanced Semiconductor Inc | 2N3933 vs 2N3570 |
BFR181T | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, L Band, Silicon, NPN, SC-75, 3 PIN | Infineon Technologies AG | 2N3933 vs BFR181T |
KSC2756 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Very High Frequency Band, Silicon, NPN | Fairchild Semiconductor Corporation | 2N3933 vs KSC2756 |
2SC3513IS | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN | Hitachi Ltd | 2N3933 vs 2SC3513IS |
2SC4184 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SUPERMINI-3 | NEC Compound Semiconductor Devices Ltd | 2N3933 vs 2SC4184 |
2SC3841-LT63 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SC-59, 3 PIN | NEC Electronics Group | 2N3933 vs 2SC3841-LT63 |