Part Details for 2N3827 by Micro Electronics Ltd
Overview of 2N3827 by Micro Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3827
2N3827 CAD Models
2N3827 Part Data Attributes
|
2N3827
Micro Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2N3827
Micro Electronics Ltd
Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92B, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.62 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for 2N3827
This table gives cross-reference parts and alternative options found for 2N3827. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3827, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5451 | Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, NPN, Silicon, TO-92, TO-92-18R, 3 PIN | Central Semiconductor Corp | 2N3827 vs 2N5451 |
2N6729M1 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | 2N3827 vs 2N6729M1 |
MPSA18 | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Corporation | 2N3827 vs MPSA18 |
BC548BTA | 100mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, TO-92, 3 PIN | Rochester Electronics LLC | 2N3827 vs BC548BTA |
2N3858 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Micro Electronics Corporation | 2N3827 vs 2N3858 |
2N6729M1TC | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | 2N3827 vs 2N6729M1TC |
BC238ABU | Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N3827 vs BC238ABU |
ZTX752L | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | 2N3827 vs ZTX752L |
MPS6573 | Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Ltd | 2N3827 vs MPS6573 |
2N6718M1 | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | 2N3827 vs 2N6718M1 |