Part Details for 2N3824 by Space Power Electronics Inc
Overview of 2N3824 by Space Power Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3824
2N3824 CAD Models
2N3824 Part Data Attributes:
|
2N3824
Space Power Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2N3824
Space Power Electronics Inc
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-72, TO-72, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPACE POWER ELECTRONICS INC | |
Part Package Code | TO-72 | |
Package Description | TO-72, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N3824
This table gives cross-reference parts and alternative options found for 2N3824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3824 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-72, TO-72, 4 PIN | Thales Group | 2N3824 vs 2N3824 |
2N3824 | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-72, TO-72, 4 PIN | Texas Instruments | 2N3824 vs 2N3824 |
2N3824 | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-72, TO-72, 4 PIN, FET General Purpose Small Signal | National Semiconductor Corporation | 2N3824 vs 2N3824 |