Part Details for 2N3823 by NXP Semiconductors
Overview of 2N3823 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3823
2N3823 CAD Models
2N3823 Part Data Attributes:
|
2N3823
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N3823
NXP Semiconductors
TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-72, METAL PACKAGE-4, FET RF Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-72 | |
Package Description | METAL PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SHIELD | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 2 pF | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2N3823
This table gives cross-reference parts and alternative options found for 2N3823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3823 | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET | Texas Instruments | 2N3823 vs 2N3823 |
JANTXV2N3823 | RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, TO-72, TO-72, 4 PIN | Solitron Devices Inc | 2N3823 vs JANTXV2N3823 |
JAN2N3823 | RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, TO-206AF, TO-72, 4 PIN | Microsemi Corporation | 2N3823 vs JAN2N3823 |
2N3823 | RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, TO-72 | InterFET Corporation | 2N3823 vs 2N3823 |
JANTX2N3823 | RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, TO-206AF, TO-72, 4 PIN | Microsemi Corporation | 2N3823 vs JANTX2N3823 |
2N3823 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, FET RF Small Signal | National Semiconductor Corporation | 2N3823 vs 2N3823 |