Part Details for 2N3822 by Microchip Technology Inc
Overview of 2N3822 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0743
|
Newark | Jfet To-72 Rohs Compliant: Yes |Microchip 2N3822 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5800 / $24.5200 | Buy Now |
DISTI #
2N3822
|
Avnet Americas | Transistor JFET N-CH 50V 4-Pin TO-72 - Bulk (Alt: 2N3822) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5800 / $26.4000 | Buy Now |
DISTI #
2N3822
|
Microchip Technology Inc | JFET _ TO-72, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$26.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.4100 / $49.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.4100 / $49.0400 | Buy Now |
Part Details for 2N3822
2N3822 CAD Models
2N3822 Part Data Attributes
|
2N3822
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N3822
Microchip Technology Inc
RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, TO-206AF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-72, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 50 V | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 3 pF | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-206AF | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N3822
This table gives cross-reference parts and alternative options found for 2N3822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N3822 | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, SIMILAR TO TO-72, 4 PIN | Motorola Mobility LLC | 2N3822 vs JANTX2N3822 |
2N3822 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-72, TO-72, 4 PIN, FET RF Small Signal | Vishay Siliconix | 2N3822 vs 2N3822 |
2N3822E3 | RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, TO-206AF, TO-72, 4 PIN | Microsemi Corporation | 2N3822 vs 2N3822E3 |