Part Details for 2N3819APMLEADFREE by Central Semiconductor Corp
Overview of 2N3819APMLEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3819APMLEADFREE
2N3819APMLEADFREE CAD Models
2N3819APMLEADFREE Part Data Attributes
|
2N3819APMLEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N3819APMLEADFREE
Central Semiconductor Corp
RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-92,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 4 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2N3819APMLEADFREE
This table gives cross-reference parts and alternative options found for 2N3819APMLEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3819APMLEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3819-STYLE-C | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-92 | Allegro MicroSystems LLC | 2N3819APMLEADFREE vs 2N3819-STYLE-C |
2N3819 | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-92, TO-92DA, 3 PIN | Micro Electronics Ltd | 2N3819APMLEADFREE vs 2N3819 |
2N3819TRELEADFREE | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-92, | Central Semiconductor Corp | 2N3819APMLEADFREE vs 2N3819TRELEADFREE |
2N3819R-STYLE-D | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-92 | Allegro MicroSystems LLC | 2N3819APMLEADFREE vs 2N3819R-STYLE-D |
2N3819TRH | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-92, | Central Semiconductor Corp | 2N3819APMLEADFREE vs 2N3819TRH |
2N3819/D11Z | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92 | Texas Instruments | 2N3819APMLEADFREE vs 2N3819/D11Z |
2N3819APM | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-92, | Central Semiconductor Corp | 2N3819APMLEADFREE vs 2N3819APM |
2N3819 | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-92, TO-92, 3 PIN | Solid State Devices Inc (SSDI) | 2N3819APMLEADFREE vs 2N3819 |
2N3819R-STYLE-G | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-92 | Allegro MicroSystems LLC | 2N3819APMLEADFREE vs 2N3819R-STYLE-G |
2N3819TRC | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-92, | Central Semiconductor Corp | 2N3819APMLEADFREE vs 2N3819TRC |