Part Details for 2N3819-STYLE-A by Allegro MicroSystems LLC
Overview of 2N3819-STYLE-A by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
952001AFLF | Renesas Electronics Corporation | SIS 645/650 style chipsets. | |
952001AFLFT | Renesas Electronics Corporation | SIS 645/650 style chipsets. | |
HM2H87P109LF | Amphenol Communications Solutions | HM2H87P109LF-SHROUD STYLE (8+2 ROW) |
Part Details for 2N3819-STYLE-A
2N3819-STYLE-A CAD Models
2N3819-STYLE-A Part Data Attributes
|
2N3819-STYLE-A
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
2N3819-STYLE-A
Allegro MicroSystems LLC
RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 4 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N3819-STYLE-A
This table gives cross-reference parts and alternative options found for 2N3819-STYLE-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3819-STYLE-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3819TRH | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-92, | Central Semiconductor Corp | 2N3819-STYLE-A vs 2N3819TRH |
2N3819J18Z | Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92 | Texas Instruments | 2N3819-STYLE-A vs 2N3819J18Z |
2N3819/D89Z | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92 | Texas Instruments | 2N3819-STYLE-A vs 2N3819/D89Z |
2N3819/D10Z | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92 | Texas Instruments | 2N3819-STYLE-A vs 2N3819/D10Z |
2N3819 | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-92 | Allegro MicroSystems LLC | 2N3819-STYLE-A vs 2N3819 |
2N3819/D81Z | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92 | Texas Instruments | 2N3819-STYLE-A vs 2N3819/D81Z |
2N3819-STYLE-E | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-92 | Allegro MicroSystems LLC | 2N3819-STYLE-A vs 2N3819-STYLE-E |
2N3819TRG | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-92, | Central Semiconductor Corp | 2N3819-STYLE-A vs 2N3819TRG |
2N3819R-STYLE-D | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-92 | Allegro MicroSystems LLC | 2N3819-STYLE-A vs 2N3819R-STYLE-D |
2N3819 | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-92, TO-92, 3 PIN | Solid State Devices Inc (SSDI) | 2N3819-STYLE-A vs 2N3819 |