Part Details for 2N3808DCSM by TT Electronics Resistors
Overview of 2N3808DCSM by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3808DCSM
2N3808DCSM CAD Models
2N3808DCSM Part Data Attributes
|
2N3808DCSM
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N3808DCSM
TT Electronics Resistors
Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC SEALED, CERAMIC, LCC2-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 150 | |
JEDEC-95 Code | MO-041BB | |
JESD-30 Code | R-CDSO-N6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 2N3808DCSM
This table gives cross-reference parts and alternative options found for 2N3808DCSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3808DCSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3808 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-77, TO-77, 8 PIN | TT Electronics Resistors | 2N3808DCSM vs 2N3808 |
2N3808DCSMG4 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Resistors | 2N3808DCSM vs 2N3808DCSMG4 |
2N3808 | Small Signal Bipolar Transistor, 0.05A I(C), PNP | Semiconductor Technology Inc | 2N3808DCSM vs 2N3808 |
2N3808DCSMG4 | 50mA, 60V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Power and Hybrid / Semelab Limited | 2N3808DCSM vs 2N3808DCSMG4 |
2N3808 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78 | Central Semiconductor Corp | 2N3808DCSM vs 2N3808 |
2N3808G4 | 50mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-77, TO-77, 8 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3808DCSM vs 2N3808G4 |
2N3808 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-99, TO-99, 6 PIN | Microsemi Corporation | 2N3808DCSM vs 2N3808 |