Part Details for 2N3771 by Microsemi Corporation
Overview of 2N3771 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3771
2N3771 CAD Models
2N3771 Part Data Attributes:
|
2N3771
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N3771
Microsemi Corporation
Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-204AA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-3 | |
Package Description | TO-204AA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 0.2 MHz |
Alternate Parts for 2N3771
This table gives cross-reference parts and alternative options found for 2N3771. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3771, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N3771 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | Spectrum Control | 2N3771 vs JANTXV2N3771 |
JAN2N3771 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Solitron Devices Inc | 2N3771 vs JAN2N3771 |
JANTX2N3771 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | Spectrum Control | 2N3771 vs JANTX2N3771 |
2N3771 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Hi-Tron Semiconductor Corp | 2N3771 vs 2N3771 |
2N3771 | 30A, 40V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3771 vs 2N3771 |
JANTXV2N3771 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | Microchip Technology Inc | 2N3771 vs JANTXV2N3771 |
2N3771 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Semitronics Corp | 2N3771 vs 2N3771 |
2N3771 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Spectrum Control | 2N3771 vs 2N3771 |
JANTX2N3771 | 30A, 40V, NPN, Si, POWER TRANSISTOR, SIMILAR TO TO-3, 2 PIN | Motorola Mobility LLC | 2N3771 vs JANTX2N3771 |
2N3771 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Solid State Devices Inc (SSDI) | 2N3771 vs 2N3771 |