2N3765
Description: Transistor,

Overview of 2N3765 by New England Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N3765 by New England Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N3765 by New England Semiconductor

2N3765
New England Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEW ENGLAND SEMICONDUCTOR
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
1.5 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
35
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
175 °C
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.5 W
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT)
150 MHz
Want to compare parts?
  1. 2N3765
    New England Semiconductor
    Transistor,
    VS

Alternate Parts for 2N3765

This table gives cross-reference parts and alternative options found for 2N3765. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3765, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV2N3765 Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB, TO-46, 3 PIN Microsemi Corporation 2N3765 vs JANTXV2N3765
2N3765 Small Signal Bipolar Transistor Digitron Semiconductors 2N3765 vs 2N3765
2N3765.MODG4 1500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-46, TO-46, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3765 vs 2N3765.MODG4
JANTXV2N3765 Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, Metal, 3 Pin Semicoa Semiconductors 2N3765 vs JANTXV2N3765
JANTXV2N3765 Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, Metal, 3 Pin Motorola Semiconductor Products 2N3765 vs JANTXV2N3765
JANTX2N3765 Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, Metal, 3 Pin Motorola Semiconductor Products 2N3765 vs JANTX2N3765
2N3765.MOD 1500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-46, TO-46, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3765 vs 2N3765.MOD
JANTX2N3765 1.5A, 60V, PNP, Si, POWER TRANSISTOR, TO-46 Motorola Mobility LLC 2N3765 vs JANTX2N3765
JANTXV2N3765 Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB Microchip Technology Inc 2N3765 vs JANTXV2N3765
2N3765 Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB Microchip Technology Inc 2N3765 vs 2N3765
Part Number Description Manufacturer Compare
JAN2N3763 Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Defense Logistics Agency 2N3765 vs JAN2N3763
2N3764 1500mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-46, TO-46, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3765 vs 2N3764
JANTXV2N3765 Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, Metal, 3 Pin, Defense Logistics Agency 2N3765 vs JANTXV2N3765
JANTXV2N3765 Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB Microchip Technology Inc 2N3765 vs JANTXV2N3765
JANTX2N3763L Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, Metal, 3 Pin, Raytheon Semiconductor 2N3765 vs JANTX2N3763L
2N3763.MOD 1500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3765 vs 2N3763.MOD
2N3765 Small Signal Bipolar Transistor Digitron Semiconductors 2N3765 vs 2N3765
JAN2N3763L Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, Metal, 3 Pin, Raytheon Semiconductor 2N3765 vs JAN2N3763L
JANTXV2N3765 Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB, TO-46, 3 PIN Microsemi Corporation 2N3765 vs JANTXV2N3765
2N3765.MODG4 Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN TT Electronics Resistors 2N3765 vs 2N3765.MODG4

Related Parts for 2N3765

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3765 by New England Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3765 by New England Semiconductor

Select Manufacturer
Which Manufacturer of 2N3765 would you like to use for your alert(s)?
  • Please alert me when 2N3765 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N3765 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3765 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N3765 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3765.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3765 by New England Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: