Part Details for 2N3735CSM4-JQR-B by TT Electronics Resistors
Overview of 2N3735CSM4-JQR-B by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3735CSM4-JQR-B
2N3735CSM4-JQR-B CAD Models
2N3735CSM4-JQR-B Part Data Attributes
|
2N3735CSM4-JQR-B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N3735CSM4-JQR-B
TT Electronics Resistors
Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | LCC-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-CDSO-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 60 ns | |
Turn-on Time-Max (ton) | 48 ns |
Alternate Parts for 2N3735CSM4-JQR-B
This table gives cross-reference parts and alternative options found for 2N3735CSM4-JQR-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3735CSM4-JQR-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3735CSM4-JQR-BG4 | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LCC-4 | TT Electronics Resistors | 2N3735CSM4-JQR-B vs 2N3735CSM4-JQR-BG4 |
2N3735CSM4-JQR-A | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, LCC-4 | TT Electronics Power and Hybrid / Semelab Limited | 2N3735CSM4-JQR-B vs 2N3735CSM4-JQR-A |
2N3735CSM4-JQR-A | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LCC-4 | TT Electronics Resistors | 2N3735CSM4-JQR-B vs 2N3735CSM4-JQR-A |
2N3735CSM4-JQR-AG4 | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LCC-4 | TT Electronics Resistors | 2N3735CSM4-JQR-B vs 2N3735CSM4-JQR-AG4 |
2N3735CSM4-JQR | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, LCC-4 | TT Electronics Power and Hybrid / Semelab Limited | 2N3735CSM4-JQR-B vs 2N3735CSM4-JQR |