Part Details for 2N3725 by STMicroelectronics
Overview of 2N3725 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3725
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 144 |
|
$1.0125 / $1.8750 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 45 |
|
$3.2000 / $4.8000 | Buy Now |
Part Details for 2N3725
2N3725 CAD Models
2N3725 Part Data Attributes
|
2N3725
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2N3725
STMicroelectronics
50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 60 ns |
Alternate Parts for 2N3725
This table gives cross-reference parts and alternative options found for 2N3725. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3725, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3725 | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | Zetex / Diodes Inc | 2N3725 vs 2N3725 |
2N3725 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, NPN, Silicon, TO-39, TO-39, 3 PIN | Swampscott Electronics Co Inc | 2N3725 vs 2N3725 |
2N3725.MODE1 | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N3725 vs 2N3725.MODE1 |
JANTX2N3725 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Microchip Technology Inc | 2N3725 vs JANTX2N3725 |
JANTX2N3725 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Microsemi Corporation | 2N3725 vs JANTX2N3725 |
2N3725 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Electronic Transistors Corp | 2N3725 vs 2N3725 |
2N3725 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | General Transistor Corp | 2N3725 vs 2N3725 |
2N3725.MOD | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N3725 vs 2N3725.MOD |
2N3725 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-205AD, 3 PIN | Microsemi Corporation | 2N3725 vs 2N3725 |
2N3725 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Micro Electronics Ltd | 2N3725 vs 2N3725 |