There are no models available for this part yet.
Overview of 2N3725 by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2N3725 by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2 |
|
RFQ | ||||
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 5799 |
|
$0.7875 / $1.8750 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 54 |
|
$1.6500 / $3.0000 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 17 |
|
$0.9740 / $1.2175 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 7 |
|
$4.1250 / $8.2500 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 1 |
|
$4.2000 | Buy Now |
CAD Models for 2N3725 by Motorola Semiconductor Products
Part Data Attributes for 2N3725 by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
TO-39, 3 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
35
|
JEDEC-95 Code
|
TO-39
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
300 MHz
|
Turn-off Time-Max (toff)
|
60 ns
|
Turn-on Time-Max (ton)
|
35 ns
|
Alternate Parts for 2N3725
This table gives cross-reference parts and alternative options found for 2N3725. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3725, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3725 | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | Zetex / Diodes Inc | 2N3725 vs 2N3725 |
2N3725 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, NPN, Silicon, TO-39, TO-39, 3 PIN | Swampscott Electronics Co Inc | 2N3725 vs 2N3725 |
2N3725.MODE1 | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N3725 vs 2N3725.MODE1 |
JANTX2N3725 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Microchip Technology Inc | 2N3725 vs JANTX2N3725 |
JANTX2N3725 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Microsemi Corporation | 2N3725 vs JANTX2N3725 |
2N3725 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Electronic Transistors Corp | 2N3725 vs 2N3725 |
2N3725 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | General Transistor Corp | 2N3725 vs 2N3725 |
2N3725.MOD | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N3725 vs 2N3725.MOD |
2N3725 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-205AD, 3 PIN | Microsemi Corporation | 2N3725 vs 2N3725 |
2N3725 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Micro Electronics Ltd | 2N3725 vs 2N3725 |
Related Parts for 2N3725
-
2N3904Small Signal Bipolar Transistors
-
30CTQ050Rectifier Diodes
-
PCMP38472332Fixed Capacitors
-
2SK2312Power Field-Effect Transistors
-
FDS5680Small Signal Field-Effect Transistors
-
2N6282Power Bipolar Transistors
-
CRCW0603887KFKEAFixed Resistors
-
30KPA28Transient Suppressors
-
ATSAME70N21A-ANMicrocontrollers