2N3707APP
Central Semiconductor Corp
Description: Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92,

Overview of 2N3707APP by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Security and Surveillance Audio and Video Systems

CAD Models for 2N3707APP by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N3707APP by Central Semiconductor Corp

2N3707APP
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Additional Feature
LOW NOISE
Collector-Emitter Voltage-Max
30 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
100
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Want to compare parts?
  1. 2N3707APP
    Central Semiconductor Corp
    Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92,
    VS

Alternate Parts for 2N3707APP

This table gives cross-reference parts and alternative options found for 2N3707APP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3707APP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N3707TRG Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp 2N3707APP vs 2N3707TRG
2N3707TRH Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp 2N3707APP vs 2N3707TRH
2N3707TRE Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp 2N3707APP vs 2N3707TRE
2N3707TRELEADFREE Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp 2N3707APP vs 2N3707TRELEADFREE
2N3707TRF Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp 2N3707APP vs 2N3707TRF
2N3707TRB Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp 2N3707APP vs 2N3707TRB
2N3707TRD Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp 2N3707APP vs 2N3707TRD
2N3707 Small Signal Bipolar Transistor, 0.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Central Semiconductor Corp 2N3707APP vs 2N3707
Part Number Description Manufacturer Compare
2N3707TRELEADFREE Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp 2N3707APP vs 2N3707TRELEADFREE
2N3707APM Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp 2N3707APP vs 2N3707APM
2N3707TRD Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp 2N3707APP vs 2N3707TRD
2N3707TRF Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp 2N3707APP vs 2N3707TRF
2N3707TRG Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp 2N3707APP vs 2N3707TRG
2N3707 Small Signal Bipolar Transistor, 0.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Central Semiconductor Corp 2N3707APP vs 2N3707
2N3707 Small Signal Bipolar Transistor, 0.25A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Continental Device India Ltd 2N3707APP vs 2N3707
2N3707TRB Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp 2N3707APP vs 2N3707TRB
2N3707TRH Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp 2N3707APP vs 2N3707TRH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3707APP by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3707APP by Central Semiconductor Corp

  • Please alert me when 2N3707APP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N3707APP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3707APP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N3707APP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3707APP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3707APP by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: