Part Details for 2N3704/D11Z by Texas Instruments
Overview of 2N3704/D11Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3704/D11Z
2N3704/D11Z CAD Models
2N3704/D11Z Part Data Attributes
|
2N3704/D11Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2N3704/D11Z
Texas Instruments
500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 2N3704/D11Z
This table gives cross-reference parts and alternative options found for 2N3704/D11Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3704/D11Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3704/D75Z | Texas Instruments | Check for Price | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 2N3704/D11Z vs 2N3704/D75Z |
2N3704/D89Z | Texas Instruments | Check for Price | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 2N3704/D11Z vs 2N3704/D89Z |
2N3704/D27Z | Texas Instruments | Check for Price | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 2N3704/D11Z vs 2N3704/D27Z |
2N3704/J05Z | Texas Instruments | Check for Price | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 2N3704/D11Z vs 2N3704/J05Z |
2N3704/D29Z | Texas Instruments | Check for Price | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 2N3704/D11Z vs 2N3704/D29Z |
2N3704/D81Z | Texas Instruments | Check for Price | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 2N3704/D11Z vs 2N3704/D81Z |
2N3704/D26Z | Texas Instruments | Check for Price | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 2N3704/D11Z vs 2N3704/D26Z |