-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36458557
|
Verical | Trans GP BJT NPN 80V 1A 500mW 3-Pin TO-18 Bag RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1812 | Americas - 42 |
|
$5.7000 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 63 |
|
$0.7313 / $1.1250 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-18 | 50 |
|
$0.7500 / $1.5000 | Buy Now |
DISTI #
2N3700
|
Richardson RFPD | ZENER DIODE RoHS: Not Compliant Min Qty: 187 | 42 |
|
$4.5600 / $4.6900 | Buy Now |
|
Chip1Cloud | GENERAL PURPOSE AMPLIFIERS | TRANS NPN 80V 1A TO18 | 4130 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N3700
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N3700
Microsemi Corporation
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | BCY | |
Package Description | TO-18, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | Microsemi Corporation | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 12 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.8 W | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for 2N3700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N3700 | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, CASE 22-03, TO-18, 3 PIN | Motorola Mobility LLC | 2N3700 vs JAN2N3700 |
JAN2N3700 | MIL-PRF-19500/391: 80 V, 1 A NPN Small Signal Transistor, TO-18, 338-BLKBX, Military Qualified | onsemi | 2N3700 vs JAN2N3700 |
JAN2N3700 | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, CASE 22-03, TO-18, 3 PIN | Texas Instruments | 2N3700 vs JAN2N3700 |
JAN2N3700 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N3700 vs JAN2N3700 |
JAN2N3700 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN | CRYSTALONICS Inc | 2N3700 vs JAN2N3700 |
JAN2N3700 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Microsemi Corporation | 2N3700 vs JAN2N3700 |
JANTX2N3700 | MIL-PRF-19500/391: 80 V, 1 A NPN Small Signal Transistor, TO-18, 338-BLKBX, Military Qualified | onsemi | 2N3700 vs JANTX2N3700 |
2N3700 | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 | Rochester Electronics LLC | 2N3700 vs 2N3700 |
2N3700G4 | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3700 vs 2N3700G4 |
2N3700 | Small Signal Bipolar Transistor, 0.15A I(C), NPN, Silicon, TO-206AA, TO-18, 3 PIN | Semiconductor Technology Inc | 2N3700 vs 2N3700 |