Part Details for 2N3700 by CRYSTALONICS Inc
Overview of 2N3700 by CRYSTALONICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3700
2N3700 CAD Models
2N3700 Part Data Attributes
|
2N3700
CRYSTALONICS Inc
Buy Now
Datasheet
|
Compare Parts:
2N3700
CRYSTALONICS Inc
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRYSTALONICS INC | |
Part Package Code | BCY | |
Package Description | CASE 22-03, TO-18, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 22-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 2N3700
This table gives cross-reference parts and alternative options found for 2N3700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N3700 | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, CASE 22-03, TO-18, 3 PIN | Motorola Mobility LLC | 2N3700 vs JAN2N3700 |
JAN2N3700 | MIL-PRF-19500/391: 80 V, 1 A NPN Small Signal Transistor, TO-18, 338-BLKBX, Military Qualified | onsemi | 2N3700 vs JAN2N3700 |
JAN2N3700 | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, CASE 22-03, TO-18, 3 PIN | Texas Instruments | 2N3700 vs JAN2N3700 |
JAN2N3700 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N3700 vs JAN2N3700 |
JAN2N3700 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN | CRYSTALONICS Inc | 2N3700 vs JAN2N3700 |
JAN2N3700 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Microsemi Corporation | 2N3700 vs JAN2N3700 |
JANTX2N3700 | MIL-PRF-19500/391: 80 V, 1 A NPN Small Signal Transistor, TO-18, 338-BLKBX, Military Qualified | onsemi | 2N3700 vs JANTX2N3700 |
2N3700 | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 | Rochester Electronics LLC | 2N3700 vs 2N3700 |
2N3700G4 | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3700 vs 2N3700G4 |
2N3700 | Small Signal Bipolar Transistor, 0.15A I(C), NPN, Silicon, TO-206AA, TO-18, 3 PIN | Semiconductor Technology Inc | 2N3700 vs 2N3700 |