Part Details for 2N3638/D89Z-J61Z by Texas Instruments
Overview of 2N3638/D89Z-J61Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2N3638/D89Z-J61Z
2N3638/D89Z-J61Z CAD Models
2N3638/D89Z-J61Z Part Data Attributes
|
2N3638/D89Z-J61Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2N3638/D89Z-J61Z
Texas Instruments
25 V, PNP, Si, SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Base Capacitance-Max | 20 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
Turn-off Time-Max (toff) | 170 ns | |
Turn-on Time-Max (ton) | 45 ns | |
VCEsat-Max | 1 V |
Alternate Parts for 2N3638/D89Z-J61Z
This table gives cross-reference parts and alternative options found for 2N3638/D89Z-J61Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3638/D89Z-J61Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3638/D10Z | 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | 2N3638/D89Z-J61Z vs 2N3638/D10Z |
2N3638/D26Z-J22Z | 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | 2N3638/D89Z-J61Z vs 2N3638/D26Z-J22Z |
2N3638/D11Z-J61Z | 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | 2N3638/D89Z-J61Z vs 2N3638/D11Z-J61Z |
MPS8599 | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226AA | Motorola Mobility LLC | 2N3638/D89Z-J61Z vs MPS8599 |
2N3638/D89Z | 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | 2N3638/D89Z-J61Z vs 2N3638/D89Z |
2N3638/D10Z-5 | 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | 2N3638/D89Z-J61Z vs 2N3638/D10Z-5 |
2N5817 | Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, PNP, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | 2N3638/D89Z-J61Z vs 2N5817 |
2N3638/D27Z-18 | 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | 2N3638/D89Z-J61Z vs 2N3638/D27Z-18 |
2N3638/D11Z-5 | 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | 2N3638/D89Z-J61Z vs 2N3638/D11Z-5 |
2N3905APM | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Central Semiconductor Corp | 2N3638/D89Z-J61Z vs 2N3905APM |