2N3635
Description: Small Signal Bipolar Transistor, 0.001A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-39

Overview of 2N3635 by Semicoa Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N3635 by Semicoa Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N3635 by Semicoa Semiconductors

2N3635
Semicoa Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SEMICOA CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.001 A
Collector-Emitter Voltage-Max
140 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
60
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
1 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
200 MHz
Turn-off Time-Max (toff)
600 ns
Turn-on Time-Max (ton)
200 ns
Want to compare parts?
  1. 2N3635
    Semicoa Semiconductors
    Small Signal Bipolar Transistor, 0.001A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-39
    VS

Alternate Parts for 2N3635

This table gives cross-reference parts and alternative options found for 2N3635. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3635, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N3635 Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 Continental Device India Ltd 2N3635 vs 2N3635
JANTXV2N3635L Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Semicoa Semiconductors 2N3635 vs JANTXV2N3635L
JANTX2N3635L MIL-PRF-19500/357: 140 V, 1 A PNP Small Signal Transistor, TO-5 3-Lead, 100-BLKBX, Military Qualified onsemi 2N3635 vs JANTX2N3635L
2N3635L TRANSISTOR SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal onsemi 2N3635 vs 2N3635L
JANSR2N3635L Small Signal Bipolar Transistor, 1A I(C), PNP, TO-5, TO-5, 3 PIN Microsemi Corporation 2N3635 vs JANSR2N3635L
JANTXV2N3635 Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Microsemi Corporation 2N3635 vs JANTXV2N3635
2N3635 Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN CRYSTALONICS Inc 2N3635 vs 2N3635
JANTX2N3635 Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Semicoa Semiconductors 2N3635 vs JANTX2N3635
2N3635 Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Electronic Transistors Corp 2N3635 vs 2N3635
JANS2N3635L Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation 2N3635 vs JANS2N3635L
Part Number Description Manufacturer Compare
2N5679.MODR1 1000mA, 100V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, METAL CAN, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3635 vs 2N5679.MODR1
JAN2N3635 Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Motorola Semiconductor Products 2N3635 vs JAN2N3635
2N3635 Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 onsemi 2N3635 vs 2N3635
JANTXV2N3635L Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation 2N3635 vs JANTXV2N3635L
2N5680 Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, METAL CAN, TO-39, 3 PIN TT Electronics Resistors 2N3635 vs 2N5680
2N5679 1000mA, 100V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39 STMicroelectronics 2N3635 vs 2N5679
JANTX2N5679 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Defense Logistics Agency 2N3635 vs JANTX2N5679
JANS2N3635 Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Defense Logistics Agency 2N3635 vs JANS2N3635
2N5679 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, METAL CAN, TO-39, 3 PIN TT Electronics Resistors 2N3635 vs 2N5679
JANTX2N5680 Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Defense Logistics Agency 2N3635 vs JANTX2N5680

Related Parts for 2N3635

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3635 by Semicoa Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3635 by Semicoa Semiconductors

  • Please alert me when 2N3635 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N3635 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3635 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N3635 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3635.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3635 by Semicoa Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: