Part Details for 2N3634CSM-QR-BG4 by TT Electronics Resistors
Overview of 2N3634CSM-QR-BG4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3634CSM-QR-BG4
2N3634CSM-QR-BG4 CAD Models
2N3634CSM-QR-BG4 Part Data Attributes
|
2N3634CSM-QR-BG4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N3634CSM-QR-BG4
TT Electronics Resistors
Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC, LCC-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMALL OUTLINE, R-CDSO-N3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
Turn-off Time-Max (toff) | 600 ns | |
Turn-on Time-Max (ton) | 400 ns |
Alternate Parts for 2N3634CSM-QR-BG4
This table gives cross-reference parts and alternative options found for 2N3634CSM-QR-BG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3634CSM-QR-BG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3634CSMG4 | 1000mA, 140V, PNP, Si, SMALL SIGNAL TRANSISTOR, CERAMIC, LCC-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N3634CSM-QR-BG4 vs 2N3634CSMG4 |
2N3634CSM | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC, LCC-3 | TT Electronics Resistors | 2N3634CSM-QR-BG4 vs 2N3634CSM |
2N3634CSM-QR-B | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC, LCC-3 | TT Electronics Resistors | 2N3634CSM-QR-BG4 vs 2N3634CSM-QR-B |