Part Details for 2N3507L by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N3507L by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3507L
2N3507L CAD Models
2N3507L Part Data Attributes
|
2N3507L
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N3507L
TT Electronics Power and Hybrid / Semelab Limited
3000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AA, HERMETIC SEALED, METAL, TO-5, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-205AA | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for 2N3507L
This table gives cross-reference parts and alternative options found for 2N3507L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3507L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3507 | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, NPN, Silicon, TO-5, TO-5, 3 PIN | Crimson Semiconductor Inc | 2N3507L vs 2N3507 |
JAN2N3507A | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | Microsemi Corporation | 2N3507L vs JAN2N3507A |
JAN2N3507A | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | Motorola Semiconductor Products | 2N3507L vs JAN2N3507A |
JAN2N3507A | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N3507L vs JAN2N3507A |
JANS2N3507L | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N3507L vs JANS2N3507L |
JANTX2N3507 | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-205, SIMILAR TO TO-39, 3 PIN | Silicon Transistor Corporation | 2N3507L vs JANTX2N3507 |
2N3507 | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | Microsemi Corporation | 2N3507L vs 2N3507 |
2N3507 | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Microchip Technology Inc | 2N3507L vs 2N3507 |
JANS2N3507A | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Microchip Technology Inc | 2N3507L vs JANS2N3507A |
JANTX2N3507L | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-39, 3 PIN | Semicoa Semiconductors | 2N3507L vs JANTX2N3507L |