Part Details for 2N3498 by New Jersey Semiconductor Products Inc
Overview of 2N3498 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3498
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.5A I(C), 100V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-5 | 5 |
|
$4.5000 / $6.7500 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.5A I(C), 100V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-5 | 1276 |
|
$1.8000 / $4.5000 | Buy Now |
Part Details for 2N3498
2N3498 CAD Models
2N3498 Part Data Attributes
|
2N3498
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N3498
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 100V 0.5A 3-Pin TO-39
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON |